RN73R-0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD40R2B25

DigiKey Part Number
2019-RN73R1JTTD40R2B25TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD40R2B25CT-ND - Cut Tape (CT)
2019-RN73R1JTTD40R2B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD40R2B25
Description
RES 40.2 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
40.2 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD40R2B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.59100$5.91
25$0.54520$13.63
50$0.51560$25.78
100$0.48770$48.77
250$0.45228$113.07
500$0.42796$213.98
1,000$0.40571$405.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.38710$1,935.50
10,000$0.37030$3,703.00
15,000$0.36137$5,420.55
25,000$0.35099$8,774.75
35,000$0.34467$12,063.45
50,000$0.33839$16,919.50
60,000$0.33534$20,120.40
120,000$0.32469$38,962.80
125,000$0.32411$40,513.75
Manufacturers Standard Package