
RN73R1JTTD4022B25 | |
---|---|
DigiKey Part Number | 2019-RN73R1JTTD4022B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD4022B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD4022B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD4022B25 |
Description | RES 40.2K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD4022B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.68300 | $6.83 |
25 | $0.63560 | $15.89 |
50 | $0.60260 | $30.13 |
100 | $0.56800 | $56.80 |
250 | $0.52224 | $130.56 |
500 | $0.49096 | $245.48 |
1,000 | $0.46684 | $466.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.42940 | $2,147.00 |
10,000 | $0.35697 | $3,569.70 |
15,000 | $0.34675 | $5,201.25 |