
RN73R1JTTD3481B25 | |
---|---|
DigiKey Part Number | 2019-RN73R1JTTD3481B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD3481B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD3481B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD3481B25 |
Description | RES 3.48K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.48 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD3481B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.84800 | $8.48 |
25 | $0.78360 | $19.59 |
50 | $0.73920 | $36.96 |
100 | $0.69890 | $69.89 |
250 | $0.64868 | $162.17 |
500 | $0.61428 | $307.14 |
1,000 | $0.58283 | $582.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.35511 | $1,775.55 |
10,000 | $0.33959 | $3,395.90 |
15,000 | $0.33133 | $4,969.95 |
25,000 | $0.32173 | $8,043.25 |
35,000 | $0.31588 | $11,055.80 |
50,000 | $0.31007 | $15,503.50 |
60,000 | $0.30725 | $18,435.00 |
120,000 | $0.29739 | $35,686.80 |
125,000 | $0.29685 | $37,106.25 |