
RN73R1JTTD3123D50 | |
---|---|
DigiKey Part Number | 2019-RN73R1JTTD3123D50TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD3123D50CT-ND - Cut Tape (CT) 2019-RN73R1JTTD3123D50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD3123D50 |
Description | RES 312K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 312 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD3123D50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.18336 | $916.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.71600 | $7.16 |
25 | $0.66520 | $16.63 |
50 | $0.62720 | $31.36 |
100 | $0.59270 | $59.27 |
250 | $0.54988 | $137.47 |
500 | $0.52060 | $260.30 |
1,000 | $0.49359 | $493.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.04500 | $10.45 |
50 | $0.82320 | $41.16 |
100 | $0.73840 | $73.84 |
500 | $0.56834 | $284.17 |
1,000 | $0.50446 | $504.46 |