RN73R-0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD27R0B25

DigiKey Part Number
2019-RN73R1JTTD27R0B25TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD27R0B25CT-ND - Cut Tape (CT)
2019-RN73R1JTTD27R0B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD27R0B25
Description
RES 27 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
27 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD27R0B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,787
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.98000$0.98
10$0.84000$8.40
25$0.77680$19.42
50$0.73260$36.63
100$0.69270$69.27
250$0.64288$160.72
500$0.60878$304.39
1,000$0.57762$577.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.38462$1,923.10
10,000$0.36793$3,679.30
15,000$0.35906$5,385.90
25,000$0.34875$8,718.75
35,000$0.34247$11,986.45
50,000$0.33623$16,811.50
60,000$0.33320$19,992.00
120,000$0.32261$38,713.20
125,000$0.32203$40,253.75
Manufacturers Standard Package