
RN73R1JTTD23R7B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD23R7B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD23R7B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD23R7B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD23R7B25 |
Description | RES 23.7 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 23.7 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD23R7B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.88800 | $8.88 |
| 25 | $0.82200 | $20.55 |
| 50 | $0.77620 | $38.81 |
| 100 | $0.73250 | $73.25 |
| 250 | $0.68040 | $170.10 |
| 500 | $0.64424 | $322.12 |
| 1,000 | $0.61127 | $611.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.38036 | $1,901.80 |
| 10,000 | $0.36385 | $3,638.50 |
| 15,000 | $0.35506 | $5,325.90 |
| 25,000 | $0.34487 | $8,621.75 |
| 35,000 | $0.33866 | $11,853.10 |
| 50,000 | $0.33249 | $16,624.50 |

