
RN73R1JTTD2002F25 | |
---|---|
DigiKey Part Number | 2019-RN73R1JTTD2002F25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD2002F25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD2002F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD2002F25 |
Description | RES 20K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD2002F25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.66500 | $6.65 |
25 | $0.62080 | $15.52 |
50 | $0.58460 | $29.23 |
100 | $0.55260 | $55.26 |
250 | $0.51268 | $128.17 |
500 | $0.48528 | $242.64 |
1,000 | $0.46014 | $460.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.43947 | $2,197.35 |
10,000 | $0.42059 | $4,205.90 |
15,000 | $0.41056 | $6,158.40 |
25,000 | $0.39892 | $9,973.00 |
35,000 | $0.39183 | $13,714.05 |
50,000 | $0.38479 | $19,239.50 |
60,000 | $0.38137 | $22,882.20 |
120,000 | $0.38132 | $45,758.40 |