RN73R-0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD1640B25

DigiKey Part Number
2019-RN73R1JTTD1640B25TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD1640B25CT-ND - Cut Tape (CT)
2019-RN73R1JTTD1640B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD1640B25
Description
RES 164 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
164 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD1640B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,926
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.58300$5.83
25$0.54520$13.63
50$0.51400$25.70
100$0.48610$48.61
250$0.45128$112.82
500$0.42680$213.40
1,000$0.40464$404.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.38605$1,930.25
10,000$0.36930$3,693.00
15,000$0.36038$5,405.70
25,000$0.35003$8,750.75
35,000$0.34373$12,030.55
50,000$0.33746$16,873.00
60,000$0.33442$20,065.20
120,000$0.32379$38,854.80
125,000$0.32321$40,401.25
Manufacturers Standard Package