
RN73R1JTTD1582D10 | |
---|---|
DigiKey Part Number | 2019-RN73R1JTTD1582D10TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1582D10CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1582D10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1582D10 |
Description | RES 15.8K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 15.8 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1582D10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.74500 | $17.45 |
25 | $1.62000 | $40.50 |
50 | $1.53120 | $76.56 |
100 | $1.44640 | $144.64 |
250 | $1.34476 | $336.19 |
500 | $1.27546 | $637.73 |
1,000 | $1.21257 | $1,212.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.16708 | $5,835.40 |
10,000 | $1.12112 | $11,211.20 |
15,000 | $1.09681 | $16,452.15 |
25,000 | $1.06871 | $26,717.75 |
35,000 | $1.05165 | $36,807.75 |
50,000 | $1.03475 | $51,737.50 |
60,000 | $1.02656 | $61,593.60 |