RN73R-0603(1608)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1JTTD1452B25

DigiKey Part Number
2019-RN73R1JTTD1452B25TR-ND - Tape & Reel (TR)
2019-RN73R1JTTD1452B25CT-ND - Cut Tape (CT)
2019-RN73R1JTTD1452B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1JTTD1452B25
Description
RES 14.5K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
14.5 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1JTTD1452B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,537
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.55000$5.50
25$0.51240$12.81
50$0.48440$24.22
100$0.45740$45.74
250$0.42436$106.09
500$0.40136$200.68
1,000$0.38042$380.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.35421$1,771.05
10,000$0.33872$3,387.20
15,000$0.33048$4,957.20
25,000$0.32091$8,022.75
35,000$0.31508$11,027.80
50,000$0.30928$15,464.00
60,000$0.30647$18,388.20
120,000$0.29663$35,595.60
125,000$0.29609$37,011.25
Manufacturers Standard Package