
RN73R1JTTD1302B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD1302B25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1302B25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1302B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1302B25 |
Description | RES 13K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1302B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.58400 | $5.84 |
| 25 | $0.53920 | $13.48 |
| 50 | $0.50800 | $25.40 |
| 100 | $0.48010 | $48.01 |
| 250 | $0.44592 | $111.48 |
| 500 | $0.42176 | $210.88 |
| 1,000 | $0.39981 | $399.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.34803 | $1,740.15 |
| 10,000 | $0.33282 | $3,328.20 |
| 15,000 | $0.32472 | $4,870.80 |
| 25,000 | $0.31531 | $7,882.75 |
| 35,000 | $0.30958 | $10,835.30 |
| 50,000 | $0.30389 | $15,194.50 |

