
RN73R1JTTD1201F10 | |
---|---|
DigiKey Part Number | 2019-RN73R1JTTD1201F10TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1201F10CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1201F10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1201F10 |
Description | RES 1.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1201F10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $1.37500 | $13.75 |
25 | $1.27760 | $31.94 |
50 | $1.20520 | $60.26 |
100 | $1.13930 | $113.93 |
250 | $1.05832 | $264.58 |
500 | $1.00316 | $501.58 |
1,000 | $0.95310 | $953.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.91551 | $4,577.55 |
10,000 | $0.87863 | $8,786.30 |
15,000 | $0.85910 | $12,886.50 |
25,000 | $0.83651 | $20,912.75 |
35,000 | $0.82278 | $28,797.30 |
50,000 | $0.80917 | $40,458.50 |
60,000 | $0.80258 | $48,154.80 |