
RN73R1JTTD1171B10 | |
---|---|
DigiKey Part Number | 2019-RN73R1JTTD1171B10TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1171B10CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1171B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1171B10 |
Description | RES 1.17K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.17 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1171B10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.46000 | $3.46 |
10 | $2.84800 | $28.48 |
25 | $2.64400 | $66.10 |
50 | $2.49760 | $124.88 |
100 | $2.36180 | $236.18 |
250 | $2.19860 | $549.65 |
500 | $2.08796 | $1,043.98 |
1,000 | $1.98819 | $1,988.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.92171 | $9,608.55 |
10,000 | $1.84962 | $18,496.20 |
15,000 | $1.81156 | $27,173.40 |
25,000 | $1.76767 | $44,191.75 |
35,000 | $1.74104 | $60,936.40 |