
RN73R1JTTD1003D25 | |
---|---|
DigiKey Part Number | 2019-RN73R1JTTD1003D25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1003D25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1003D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1003D25 |
Description | RES 100K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1003D25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.51000 | $5.10 |
25 | $0.47400 | $11.85 |
50 | $0.44780 | $22.39 |
100 | $0.42310 | $42.31 |
250 | $0.39252 | $98.13 |
500 | $0.37126 | $185.63 |
1,000 | $0.32541 | $325.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.27709 | $1,385.45 |
10,000 | $0.24373 | $2,437.30 |
15,000 | $0.23761 | $3,564.15 |
25,000 | $0.23052 | $5,763.00 |
35,000 | $0.22440 | $7,854.00 |
50,000 | $0.21510 | $10,755.00 |
60,000 | $0.21474 | $12,884.40 |
120,000 | $0.21246 | $25,495.20 |
125,000 | $0.21206 | $26,507.50 |