
RN73R1JTTD1003B50 | |
---|---|
DigiKey Part Number | 2019-RN73R1JTTD1003B50TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1003B50CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1003B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1003B50 |
Description | RES 100K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1003B50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.98000 | $9.80 |
25 | $0.73120 | $18.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.37088 | $1,854.40 |
10,000 | $0.32307 | $3,230.70 |
15,000 | $0.31518 | $4,727.70 |
25,000 | $0.30601 | $7,650.25 |
35,000 | $0.30041 | $10,514.35 |
50,000 | $0.29486 | $14,743.00 |
60,000 | $0.29216 | $17,529.60 |
120,000 | $0.28273 | $33,927.60 |
125,000 | $0.28221 | $35,276.25 |