0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1ETTP92R0C25

DigiKey Part Number
2019-RN73R1ETTP92R0C25TR-ND - Tape & Reel (TR)
2019-RN73R1ETTP92R0C25CT-ND - Cut Tape (CT)
2019-RN73R1ETTP92R0C25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1ETTP92R0C25
Description
RES 92 OHM 0.25% 1/16W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
92 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1ETTP92R0C25 Models
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
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
In-Stock: 9,368
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$1.18500$11.85
25$1.10320$27.58
50$1.04060$52.03
100$0.98370$98.37
250$0.91344$228.36
500$0.86552$432.76
1,000$0.82197$821.97
5,000$0.74310$3,715.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.75641$7,564.10
20,000$0.72798$14,559.60
30,000$0.71298$21,389.40
50,000$0.69567$34,783.50
70,000$0.68518$47,962.60
100,000$0.67479$67,479.00
120,000$0.66976$80,371.20
Manufacturers Standard Package