
RN73R1ETTP7961D25 | |
---|---|
DigiKey Part Number | 2019-RN73R1ETTP7961D25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP7961D25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP7961D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP7961D25 |
Description | RES 7.96K OHM 0.5% 1/10W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7.96 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP7961D25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.64900 | $6.49 |
25 | $0.60120 | $15.03 |
50 | $0.56820 | $28.41 |
100 | $0.51570 | $51.57 |
250 | $0.45192 | $112.98 |
500 | $0.43124 | $215.62 |
1,000 | $0.41285 | $412.85 |
5,000 | $0.38945 | $1,947.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.28152 | $2,815.20 |
20,000 | $0.26795 | $5,359.00 |
30,000 | $0.26376 | $7,912.80 |
50,000 | $0.25663 | $12,831.50 |
70,000 | $0.25229 | $17,660.30 |
100,000 | $0.24799 | $24,799.00 |
120,000 | $0.24591 | $29,509.20 |