
RN73R1ETTP7591B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP7591B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP7591B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP7591B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP7591B25 |
Description | RES 7.59K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.59 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP7591B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.90400 | $9.04 |
| 25 | $0.83840 | $20.96 |
| 50 | $0.79100 | $39.55 |
| 100 | $0.74650 | $74.65 |
| 250 | $0.69324 | $173.31 |
| 500 | $0.65656 | $328.28 |
| 1,000 | $0.62286 | $622.86 |
| 5,000 | $0.55696 | $2,784.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.33915 | $3,391.50 |

