
T353E225M050AT7301 | |
---|---|
DigiKey Part Number | 399-T353E225M050AT7301TR-ND - Tape & Reel (TR) 399-T353E225M050AT7301CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T353E225M050AT7301 |
Description | CAP TANT 2.2UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 50 V Radial 3.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T353E225M050AT7301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 3.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.461" (11.70mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $52.63000 | $52.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $22.48164 | $22,481.64 |