
RN73R1ETTP6260C25 | |
---|---|
DigiKey Part Number | 2019-RN73R1ETTP6260C25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP6260C25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP6260C25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP6260C25 |
Description | RES 626 OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 626 Ohms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP6260C25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.18200 | $11.82 |
25 | $1.10040 | $27.51 |
50 | $1.03780 | $51.89 |
100 | $0.98120 | $98.12 |
250 | $0.91108 | $227.77 |
500 | $0.86330 | $431.65 |
1,000 | $0.81987 | $819.87 |
5,000 | $0.74121 | $3,706.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.75448 | $7,544.80 |
20,000 | $0.72613 | $14,522.60 |
30,000 | $0.71117 | $21,335.10 |
50,000 | $0.69390 | $34,695.00 |
70,000 | $0.68343 | $47,840.10 |
100,000 | $0.67307 | $67,307.00 |
120,000 | $0.66806 | $80,167.20 |