
RN73R1ETTP5970B25 | |
---|---|
DigiKey Part Number | 2019-RN73R1ETTP5970B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP5970B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP5970B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP5970B25 |
Description | RES 597 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 597 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP5970B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.68200 | $6.82 |
25 | $0.63400 | $15.85 |
50 | $0.59940 | $29.97 |
100 | $0.56570 | $56.57 |
250 | $0.52484 | $131.21 |
500 | $0.49676 | $248.38 |
1,000 | $0.47115 | $471.15 |
5,000 | $0.42060 | $2,103.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.43074 | $4,307.40 |
20,000 | $0.41366 | $8,273.20 |
30,000 | $0.40462 | $12,138.60 |
50,000 | $0.39416 | $19,708.00 |
70,000 | $0.38781 | $27,146.70 |
100,000 | $0.38152 | $38,152.00 |
120,000 | $0.37848 | $45,417.60 |