
RN73R1ETTP5601F25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP5601F25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP5601F25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP5601F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP5601F25 |
Description | RES 5.6K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP5601F25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.99000 | $0.99 |
| 10 | $0.84700 | $8.47 |
| 25 | $0.78280 | $19.57 |
| 50 | $0.74000 | $37.00 |
| 100 | $0.69960 | $69.96 |
| 250 | $0.64916 | $162.29 |
| 500 | $0.61464 | $307.32 |
| 1,000 | $0.58307 | $583.07 |
| 5,000 | $0.52116 | $2,605.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.49913 | $4,991.30 |
| 20,000 | $0.47964 | $9,592.80 |
| 30,000 | $0.46933 | $14,079.90 |
| 50,000 | $0.45742 | $22,871.00 |
| 70,000 | $0.45019 | $31,513.30 |
| 100,000 | $0.44303 | $44,303.00 |

