
RN73R1ETTP5171B10 | |
---|---|
DigiKey Part Number | 2019-RN73R1ETTP5171B10TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP5171B10CT-ND - Cut Tape (CT) 2019-RN73R1ETTP5171B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP5171B10 |
Description | RES 5.17K OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5.17 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP5171B10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.99200 | $19.92 |
25 | $1.92280 | $48.07 |
50 | $1.75680 | $87.84 |
100 | $1.62010 | $162.01 |
250 | $1.48636 | $371.59 |
500 | $1.41014 | $705.07 |
1,000 | $1.30609 | $1,306.09 |
5,000 | $1.24690 | $6,234.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.05847 | $10,584.70 |
20,000 | $1.05203 | $21,040.60 |
30,000 | $1.04868 | $31,460.40 |
50,000 | $1.04486 | $52,243.00 |
70,000 | $1.04257 | $72,979.90 |