
RN73R1ETTP4371B25 | |
---|---|
DigiKey Part Number | 2019-RN73R1ETTP4371B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP4371B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP4371B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP4371B25 |
Description | RES 4.37K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4.37 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP4371B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.33872 | $3,387.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.90300 | $9.03 |
25 | $0.83760 | $20.94 |
50 | $0.78980 | $39.49 |
100 | $0.74560 | $74.56 |
250 | $0.69236 | $173.09 |
500 | $0.65574 | $327.87 |
1,000 | $0.62207 | $622.07 |
5,000 | $0.55625 | $2,781.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $1.28100 | $12.81 |
50 | $1.00340 | $50.17 |
100 | $0.89990 | $89.99 |
500 | $0.69022 | $345.11 |
1,000 | $0.61147 | $611.47 |
5,000 | $0.45195 | $2,259.75 |