0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1ETTP4170F25

DigiKey Part Number
2019-RN73R1ETTP4170F25TR-ND - Tape & Reel (TR)
2019-RN73R1ETTP4170F25CT-ND - Cut Tape (CT)
2019-RN73R1ETTP4170F25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1ETTP4170F25
Description
RES 417 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
417 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1ETTP4170F25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,970
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.80500$8.05
25$0.74560$18.64
50$0.70460$35.23
100$0.66510$66.51
250$0.61748$154.37
500$0.58462$292.31
1,000$0.55457$554.57
5,000$0.49571$2,478.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.50798$5,079.80
20,000$0.48815$9,763.00
30,000$0.47766$14,329.80
50,000$0.46554$23,277.00
70,000$0.45818$32,072.60
100,000$0.45089$45,089.00
120,000$0.44736$53,683.20
Manufacturers Standard Package