
RN73R1ETTP4072B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP4072B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP4072B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP4072B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP4072B25 |
Description | RES 40.7K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP4072B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.54300 | $5.43 |
| 25 | $0.50000 | $12.50 |
| 50 | $0.47360 | $23.68 |
| 100 | $0.44720 | $44.72 |
| 250 | $0.41468 | $103.67 |
| 500 | $0.39250 | $196.25 |
| 1,000 | $0.37194 | $371.94 |
| 5,000 | $0.33146 | $1,657.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.33282 | $3,328.20 |
| 20,000 | $0.31932 | $6,386.40 |
| 30,000 | $0.31217 | $9,365.10 |
| 50,000 | $0.30389 | $15,194.50 |
| 70,000 | $0.29886 | $20,920.20 |
| 100,000 | $0.29387 | $29,387.00 |

