0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1ETTP37R9D50

DigiKey Part Number
2019-RN73R1ETTP37R9D50TR-ND - Tape & Reel (TR)
2019-RN73R1ETTP37R9D50CT-ND - Cut Tape (CT)
2019-RN73R1ETTP37R9D50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1ETTP37R9D50
Description
RES 37.9 OHM 0.5% 1/16W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
37.9 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1ETTP37R9D50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,174
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.80500$8.05
25$0.74560$18.64
50$0.70460$35.23
100$0.66510$66.51
250$0.61748$154.37
500$0.58462$292.31
1,000$0.55457$554.57
5,000$0.49571$2,478.55
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.19011$1,901.10
20,000$0.18200$3,640.00
30,000$0.17769$5,330.70
50,000$0.17269$8,634.50
70,000$0.16965$11,875.50
100,000$0.16663$16,663.00
120,000$0.16516$19,819.20
240,000$0.16004$38,409.60
250,000$0.15976$39,940.00
Manufacturers Standard Package