
RN73R1ETTP3482F25 | |
---|---|
DigiKey Part Number | 2019-RN73R1ETTP3482F25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP3482F25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP3482F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP3482F25 |
Description | RES 34.8K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 34.8 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP3482F25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.80700 | $8.07 |
25 | $0.74760 | $18.69 |
50 | $0.70640 | $35.32 |
100 | $0.66680 | $66.68 |
250 | $0.61904 | $154.76 |
500 | $0.58612 | $293.06 |
1,000 | $0.55599 | $555.99 |
5,000 | $0.49698 | $2,484.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.50928 | $5,092.80 |
20,000 | $0.48940 | $9,788.00 |
30,000 | $0.47888 | $14,366.40 |
50,000 | $0.46673 | $23,336.50 |
70,000 | $0.45935 | $32,154.50 |
100,000 | $0.45205 | $45,205.00 |
120,000 | $0.44851 | $53,821.20 |