
RN73R1ETTP3301B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP3301B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP3301B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP3301B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP3301B25 |
Description | RES 3.3K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP3301B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.57600 | $5.76 |
| 25 | $0.53280 | $13.32 |
| 50 | $0.50320 | $25.16 |
| 100 | $0.47440 | $47.44 |
| 250 | $0.44036 | $110.09 |
| 500 | $0.41650 | $208.25 |
| 1,000 | $0.39471 | $394.71 |
| 5,000 | $0.35178 | $1,758.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.33642 | $3,364.20 |
| 20,000 | $0.32279 | $6,455.80 |
| 30,000 | $0.31557 | $9,467.10 |
| 50,000 | $0.30721 | $15,360.50 |
| 70,000 | $0.30213 | $21,149.10 |
| 100,000 | $0.29710 | $29,710.00 |

