
RN73R1ETTP3003D25 | |
---|---|
DigiKey Part Number | 2019-RN73R1ETTP3003D25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP3003D25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP3003D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP3003D25 |
Description | RES 300K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP3003D25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.80500 | $8.05 |
25 | $0.74560 | $18.64 |
50 | $0.70460 | $35.23 |
100 | $0.66510 | $66.51 |
250 | $0.61124 | $152.81 |
500 | $0.54292 | $271.46 |
1,000 | $0.50957 | $509.57 |
5,000 | $0.48995 | $2,449.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.34504 | $3,450.40 |
20,000 | $0.33108 | $6,621.60 |
30,000 | $0.32368 | $9,710.40 |
50,000 | $0.31511 | $15,755.50 |
70,000 | $0.30991 | $21,693.70 |
100,000 | $0.30898 | $30,898.00 |
120,000 | $0.29305 | $35,166.00 |