
RN73R1ETTP3001C25 | |
---|---|
DigiKey Part Number | 2019-RN73R1ETTP3001C25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP3001C25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP3001C25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP3001C25 |
Description | RES 3K OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP3001C25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.18500 | $11.85 |
25 | $1.10320 | $27.58 |
50 | $1.04060 | $52.03 |
100 | $0.98370 | $98.37 |
250 | $0.91344 | $228.36 |
500 | $0.86552 | $432.76 |
1,000 | $0.82197 | $821.97 |
5,000 | $0.74310 | $3,715.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.75641 | $7,564.10 |
20,000 | $0.72798 | $14,559.60 |
30,000 | $0.71298 | $21,389.40 |
50,000 | $0.69567 | $34,783.50 |
70,000 | $0.68518 | $47,962.60 |
100,000 | $0.67479 | $67,479.00 |
120,000 | $0.66976 | $80,371.20 |