
RN73R1ETTP2841B25 | |
---|---|
DigiKey Part Number | 2019-RN73R1ETTP2841B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP2841B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP2841B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP2841B25 |
Description | RES 2.84K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.84 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP2841B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.84600 | $8.46 |
25 | $0.78160 | $19.54 |
50 | $0.73740 | $36.87 |
100 | $0.69710 | $69.71 |
250 | $0.64704 | $161.76 |
500 | $0.61270 | $306.35 |
1,000 | $0.58134 | $581.34 |
5,000 | $0.51985 | $2,599.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.33872 | $3,387.20 |
20,000 | $0.32498 | $6,499.60 |
30,000 | $0.31771 | $9,531.30 |
50,000 | $0.30928 | $15,464.00 |
70,000 | $0.30416 | $21,291.20 |
100,000 | $0.29909 | $29,909.00 |
120,000 | $0.29663 | $35,595.60 |
240,000 | $0.28805 | $69,132.00 |
250,000 | $0.28758 | $71,895.00 |