
RN73R1ETTP2673B25 | |
---|---|
DigiKey Part Number | 2019-RN73R1ETTP2673B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP2673B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP2673B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP2673B25 |
Description | RES 267K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 267 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP2673B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.65000 | $6.50 |
25 | $0.60600 | $15.15 |
50 | $0.57140 | $28.57 |
100 | $0.54000 | $54.00 |
250 | $0.50116 | $125.29 |
500 | $0.47416 | $237.08 |
1,000 | $0.44963 | $449.63 |
5,000 | $0.40124 | $2,006.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.37125 | $3,712.50 |
20,000 | $0.35632 | $7,126.40 |
30,000 | $0.34841 | $10,452.30 |
50,000 | $0.33926 | $16,963.00 |
70,000 | $0.33370 | $23,359.00 |
100,000 | $0.32819 | $32,819.00 |
120,000 | $0.32552 | $39,062.40 |
240,000 | $0.31621 | $75,890.40 |
250,000 | $0.31570 | $78,925.00 |