
RN73R1ETTP2520B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP2520B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP2520B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP2520B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP2520B25 |
Description | RES 252 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 252 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP2520B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.88800 | $8.88 |
| 25 | $0.82200 | $20.55 |
| 50 | $0.77620 | $38.81 |
| 100 | $0.73250 | $73.25 |
| 250 | $0.68040 | $170.10 |
| 500 | $0.64424 | $322.12 |
| 1,000 | $0.61127 | $611.27 |
| 5,000 | $0.54655 | $2,732.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.33915 | $3,391.50 |
| 20,000 | $0.32540 | $6,508.00 |
| 30,000 | $0.31811 | $9,543.30 |
| 50,000 | $0.30968 | $15,484.00 |
| 70,000 | $0.30455 | $21,318.50 |
| 100,000 | $0.29947 | $29,947.00 |
| 120,000 | $0.29701 | $35,641.20 |
| 240,000 | $0.28842 | $69,220.80 |
| 250,000 | $0.28795 | $71,987.50 |

