
RN73R1ETTP2341B25 | |
---|---|
DigiKey Part Number | 2019-RN73R1ETTP2341B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP2341B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP2341B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP2341B25 |
Description | RES 2.34K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.34 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP2341B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.33959 | $3,395.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.90600 | $9.06 |
25 | $0.83960 | $20.99 |
50 | $0.79200 | $39.60 |
100 | $0.74750 | $74.75 |
250 | $0.69412 | $173.53 |
500 | $0.65740 | $328.70 |
1,000 | $0.62366 | $623.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.65000 | $1.65 |
10 | $1.21000 | $12.10 |
50 | $0.95000 | $47.50 |
100 | $0.85120 | $85.12 |
500 | $0.65280 | $326.40 |
1,000 | $0.57830 | $578.30 |
5,000 | $0.42747 | $2,137.35 |