
RN73R1ETTP1963B25 | |
---|---|
DigiKey Part Number | 2019-RN73R1ETTP1963B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1963B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1963B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP1963B25 |
Description | RES 196K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 196 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP1963B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.73100 | $7.31 |
25 | $0.68000 | $17.00 |
50 | $0.64380 | $32.19 |
100 | $0.60760 | $60.76 |
250 | $0.56392 | $140.98 |
500 | $0.53388 | $266.94 |
1,000 | $0.50637 | $506.37 |
5,000 | $0.45234 | $2,261.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.37030 | $3,703.00 |
20,000 | $0.35541 | $7,108.20 |
30,000 | $0.34752 | $10,425.60 |
50,000 | $0.33839 | $16,919.50 |
70,000 | $0.33285 | $23,299.50 |
100,000 | $0.32735 | $32,735.00 |
120,000 | $0.32536 | $39,043.20 |
240,000 | $0.31540 | $75,696.00 |
250,000 | $0.31489 | $78,722.50 |