
RN73R1ETTP1802B25 | |
---|---|
DigiKey Part Number | 2019-RN73R1ETTP1802B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1802B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1802B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP1802B25 |
Description | RES 18K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP1802B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.62400 | $6.24 |
25 | $0.58120 | $14.53 |
50 | $0.54840 | $27.42 |
100 | $0.51890 | $51.89 |
250 | $0.47788 | $119.47 |
500 | $0.43124 | $215.62 |
1,000 | $0.41285 | $412.85 |
5,000 | $0.38531 | $1,926.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.34748 | $3,474.80 |
20,000 | $0.32774 | $6,554.80 |
30,000 | $0.32216 | $9,664.80 |