0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1ETTP1641B25

DigiKey Part Number
2019-RN73R1ETTP1641B25TR-ND - Tape & Reel (TR)
2019-RN73R1ETTP1641B25CT-ND - Cut Tape (CT)
2019-RN73R1ETTP1641B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1ETTP1641B25
Description
RES 1.64K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.64 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1ETTP1641B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,422
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.33872$3,387.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.90300$9.03
25$0.83760$20.94
50$0.78980$39.49
100$0.74560$74.56
250$0.69236$173.09
500$0.65574$327.87
1,000$0.62207$622.07
5,000$0.55625$2,781.25
Digi-Reel®
QuantityUnit PriceExt Price
1$1.64000$1.64
10$1.20700$12.07
50$0.94760$47.38
100$0.84900$84.90
500$0.65114$325.57
1,000$0.57682$576.82
5,000$0.42638$2,131.90
* All Digi-Reel orders will add a $55.00 reeling fee.