0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1ETTP1502B25

DigiKey Part Number
2019-RN73R1ETTP1502B25TR-ND - Tape & Reel (TR)
2019-RN73R1ETTP1502B25CT-ND - Cut Tape (CT)
2019-RN73R1ETTP1502B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1ETTP1502B25
Description
RES 15K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
15 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1ETTP1502B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,836
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.56700$5.67
25$0.52240$13.06
50$0.49440$24.72
100$0.46640$46.64
250$0.43256$108.14
500$0.40924$204.62
1,000$0.38789$387.89
5,000$0.34581$1,729.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.35389$3,538.90
20,000$0.32774$6,554.80
30,000$0.32641$9,792.30
50,000$0.32327$16,163.50
70,000$0.31794$22,255.80
100,000$0.31267$31,267.00
120,000$0.31011$37,213.20
240,000$0.30277$72,664.80
Manufacturers Standard Package