0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1ETTP1451B25

DigiKey Part Number
2019-RN73R1ETTP1451B25TR-ND - Tape & Reel (TR)
2019-RN73R1ETTP1451B25CT-ND - Cut Tape (CT)
2019-RN73R1ETTP1451B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1ETTP1451B25
Description
RES 1.45K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
1.45 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1ETTP1451B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,450
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
10$0.84800$8.48
25$0.78360$19.59
50$0.73920$36.96
100$0.69890$69.89
250$0.64868$162.17
500$0.61428$307.14
1,000$0.58283$582.83
5,000$0.52118$2,605.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.33959$3,395.90
20,000$0.32581$6,516.20
30,000$0.31852$9,555.60
50,000$0.31007$15,503.50
70,000$0.30494$21,345.80
100,000$0.29985$29,985.00
120,000$0.29739$35,686.80
240,000$0.28879$69,309.60
250,000$0.28832$72,080.00
Manufacturers Standard Package