
RN73R1ETTP1420B50 | |
---|---|
DigiKey Part Number | 2019-RN73R1ETTP1420B50TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1420B50CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1420B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP1420B50 |
Description | RES 142 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 142 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP1420B50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $1.18200 | $11.82 |
25 | $1.10040 | $27.51 |
50 | $1.03780 | $51.89 |
100 | $0.98120 | $98.12 |
250 | $0.91108 | $227.77 |
500 | $0.86330 | $431.65 |
1,000 | $0.81987 | $819.87 |
5,000 | $0.74121 | $3,706.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.45813 | $4,581.30 |
20,000 | $0.44007 | $8,801.40 |
30,000 | $0.43051 | $12,915.30 |
50,000 | $0.41946 | $20,973.00 |
70,000 | $0.41275 | $28,892.50 |
100,000 | $0.40611 | $40,611.00 |
120,000 | $0.40289 | $48,346.80 |