
EEH-ZS1H151V | |
---|---|
DigiKey Part Number | 10-EEH-ZS1H151VTR-ND - Tape & Reel (TR) 10-EEH-ZS1H151VCT-ND - Cut Tape (CT) 10-EEH-ZS1H151VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEH-ZS1H151V |
Description | CAP ALUMHYB 150UF 20% 50V SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEH-ZS1H151V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 17mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 480 mA @ 100 Hz | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.516" (13.10mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.27000 | $21.27 |
10 | $14.09800 | $140.98 |
50 | $11.12920 | $556.46 |
100 | $10.19230 | $1,019.23 |
Quantity | Unit Price | Ext Price |
---|---|---|
400 | $8.93130 | $3,572.52 |
800 | $8.38271 | $6,706.17 |
1,200 | $8.10597 | $9,727.16 |
2,000 | $7.79741 | $15,594.82 |
2,800 | $7.61617 | $21,325.28 |
4,000 | $7.44106 | $29,764.24 |
4,800 | $7.35783 | $35,317.58 |
9,600 | $7.09186 | $68,081.86 |