
RN73R1ETTP2002F50 | |
---|---|
DigiKey Part Number | 2019-RN73R1ETTP2002F50TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP2002F50CT-ND - Cut Tape (CT) 2019-RN73R1ETTP2002F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP2002F50 |
Description | RES 20K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP2002F50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.80500 | $8.05 |
25 | $0.74560 | $18.64 |
50 | $0.70460 | $35.23 |
100 | $0.66510 | $66.51 |
250 | $0.61748 | $154.37 |
500 | $0.58462 | $292.31 |
1,000 | $0.55457 | $554.57 |
5,000 | $0.49571 | $2,478.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.50798 | $5,079.80 |
20,000 | $0.48815 | $9,763.00 |
30,000 | $0.47766 | $14,329.80 |
50,000 | $0.46554 | $23,277.00 |
70,000 | $0.45818 | $32,072.60 |
100,000 | $0.45089 | $45,089.00 |
120,000 | $0.44736 | $53,683.20 |