
RN73R1ETTP1212C25 | |
---|---|
DigiKey Part Number | 2019-RN73R1ETTP1212C25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1212C25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1212C25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP1212C25 |
Description | RES 12.1K OHM 0.25% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12.1 kOhms ±0.25% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP1212C25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.60556 | $6,055.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.25600 | $12.56 |
50 | $1.10020 | $55.01 |
100 | $1.03950 | $103.95 |
500 | $0.91520 | $457.60 |
1,000 | $0.86905 | $869.05 |
5,000 | $0.77924 | $3,896.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.72400 | $17.24 |
50 | $1.34820 | $67.41 |
100 | $1.20700 | $120.70 |
500 | $0.92012 | $460.06 |
1,000 | $0.81264 | $812.64 |
5,000 | $0.60556 | $3,027.80 |