
RN73R1ETTP1111B25 | |
---|---|
DigiKey Part Number | 2019-RN73R1ETTP1111B25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1111B25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1111B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP1111B25 |
Description | RES 1.11K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.11 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP1111B25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.42599 | $4,259.90 |
20,000 | $0.40907 | $8,181.40 |
30,000 | $0.40012 | $12,003.60 |
50,000 | $0.38977 | $19,488.50 |
70,000 | $0.38348 | $26,843.60 |
100,000 | $0.37725 | $37,725.00 |
120,000 | $0.37423 | $44,907.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.72300 | $7.23 |
25 | $0.67000 | $16.75 |
50 | $0.63380 | $31.69 |
100 | $0.59860 | $59.86 |
250 | $0.55572 | $138.93 |
500 | $0.52584 | $262.92 |
1,000 | $0.49857 | $498.57 |
5,000 | $0.44509 | $2,225.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.67300 | $6.73 |
25 | $0.62720 | $15.68 |
50 | $0.59280 | $29.64 |
100 | $0.55920 | $55.92 |
250 | $0.51928 | $129.82 |
500 | $0.49134 | $245.67 |
1,000 | $0.46597 | $465.97 |
5,000 | $0.41597 | $2,079.85 |