0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R1ETTP1003B50

DigiKey Part Number
2019-RN73R1ETTP1003B50TR-ND - Tape & Reel (TR)
2019-RN73R1ETTP1003B50CT-ND - Cut Tape (CT)
2019-RN73R1ETTP1003B50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R1ETTP1003B50
Description
RES 100K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R1ETTP1003B50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,819
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.56207$5,620.70
20,000$0.40611$8,122.20
30,000$0.40289$12,086.70
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.40000$1.40
10$1.18200$11.82
25$1.04760$26.19
50$0.91480$45.74
100$0.80800$80.80
250$0.74360$185.90
5,000$0.74121$3,706.05
Digi-Reel®
QuantityUnit PriceExt Price
1$1.40000$1.40
10$1.18200$11.82
25$1.10040$27.51
50$1.03780$51.89
100$0.87780$87.78
250$0.82012$205.03
500$0.81684$408.42
5,000$0.74121$3,706.05
* All Digi-Reel orders will add a $55.00 reeling fee.