Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN73H2ETTD9531D50 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ETTD9531D50TR-ND - Tape & Reel (TR) 2019-RN73H2ETTD9531D50CT-ND - Cut Tape (CT) 2019-RN73H2ETTD9531D50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ETTD9531D50 |
Description | RES 9.53K OHM 0.5% 1/4W 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9.53 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ETTD9531D50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73H2ETTD9531B10 | KOA Speer Electronics, Inc. | 0 | 2019-RN73H2ETTD9531B10CT-ND | $4.61828 | Parametric Equivalent |
| RN73H2ETTD9531B25 | KOA Speer Electronics, Inc. | 0 | 2019-RN73H2ETTD9531B25CT-ND | $3.13002 | Parametric Equivalent |
| RN73H2ETTD9531B50 | KOA Speer Electronics, Inc. | 0 | 2019-RN73H2ETTD9531B50CT-ND | $2.52757 | Parametric Equivalent |
| RN73H2ETTD9531C10 | KOA Speer Electronics, Inc. | 0 | 2019-RN73H2ETTD9531C10CT-ND | $3.95421 | Parametric Equivalent |
| RN73H2ETTD9531C25 | KOA Speer Electronics, Inc. | 0 | 2019-RN73H2ETTD9531C25CT-ND | $2.75710 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.96818 | $9,840.90 |


