
RN73H2ETTD60R4C25 | |
---|---|
DigiKey Part Number | 2019-RN73H2ETTD60R4C25TR-ND - Tape & Reel (TR) 2019-RN73H2ETTD60R4C25CT-ND - Cut Tape (CT) 2019-RN73H2ETTD60R4C25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ETTD60R4C25 |
Description | RES 60.4 OHM 0.25% 1/4W 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60.4 Ohms ±0.25% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ETTD60R4C25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.24776 | $11,238.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $4.33500 | $43.35 |
25 | $4.02320 | $100.58 |
50 | $3.80160 | $190.08 |
100 | $3.59720 | $359.72 |
250 | $3.35272 | $838.18 |
500 | $3.18734 | $1,593.67 |
1,000 | $3.03873 | $3,038.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
10 | $5.02500 | $50.25 |
50 | $3.86240 | $193.12 |
100 | $3.42890 | $342.89 |
500 | $2.54820 | $1,274.10 |
1,000 | $2.24776 | $2,247.76 |