
RN73H2ETTD3443B50 | |
---|---|
DigiKey Part Number | 2019-RN73H2ETTD3443B50TR-ND - Tape & Reel (TR) 2019-RN73H2ETTD3443B50CT-ND - Cut Tape (CT) 2019-RN73H2ETTD3443B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ETTD3443B50 |
Description | RES 344K OHM 0.1% 1/4W 1210 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 344 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ETTD3443B50 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.05800 | $10,290.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
10 | $3.96000 | $39.60 |
50 | $3.46740 | $173.37 |
100 | $3.28050 | $328.05 |
500 | $2.90508 | $1,452.54 |
1,000 | $2.76883 | $2,768.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.59000 | $6.59 |
10 | $4.67600 | $46.76 |
50 | $3.60240 | $180.12 |
100 | $3.19980 | $319.98 |
500 | $2.38332 | $1,191.66 |
1,000 | $2.07710 | $2,077.10 |