
RN73H2ETTD3302B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H2ETTD3302B10TR-ND - Tape & Reel (TR) 2019-RN73H2ETTD3302B10CT-ND - Cut Tape (CT) 2019-RN73H2ETTD3302B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2ETTD3302B10 |
Description | RES 33K OHM 0.1% 1/4W 1210 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2ETTD3302B10 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $7.19400 | $71.94 |
| 25 | $6.67240 | $166.81 |
| 50 | $6.30920 | $315.46 |
| 100 | $5.97540 | $597.54 |
| 250 | $5.57844 | $1,394.61 |
| 500 | $5.31192 | $2,655.96 |
| 1,000 | $5.07332 | $5,073.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.61828 | $23,091.40 |

